T95R227M016YAAL vs T428P227M016AH6210 feature comparison

T95R227M016YAAL Vishay Intertechnologies

Buy Now Datasheet

T428P227M016AH6210 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 55 mΩ 120 mΩ
Height 3.5 mm 3.5 mm
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2824 2824
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Width 6 mm 6 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
JESD-609 Code e0
Leakage Current 0.0352 mA
Reference Standard MIL-PRF-55365/8
Ripple Current 972 mA
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)

Compare T95R227M016YAAL with alternatives

Compare T428P227M016AH6210 with alternatives