T95R227K6R3EZAL vs T95R227K6R3ESAL feature comparison

T95R227K6R3EZAL Vishay Sprague

Buy Now Datasheet

T95R227K6R3ESAL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SPRAGUE VISHAY INTERTECHNOLOGY INC
Package Description , 2824 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0132 mA 0.0132 mA
Manufacturer Series T95
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2824 2824
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 2
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 80 mΩ
Height 3.5 mm
Length 7.2 mm
Package Style SMT
Width 6 mm

Compare T95R227K6R3EZAL with alternatives

Compare T95R227K6R3ESAL with alternatives