T95R227K010CZAS vs 14002-022KESC/HR feature comparison

T95R227K010CZAS Vishay Intertechnologies

Buy Now Datasheet

14002-022KESC/HR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2824 , 2824
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 15 Weeks 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 130 mΩ 55 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e0
Leakage Current 0.022 mA 0.022 mA
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2824 2824
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 6 mm 6 mm
Base Number Matches 2 1

Compare T95R227K010CZAS with alternatives

Compare 14002-022KESC/HR with alternatives