T95R156K050EZSS
vs
T428P156K050AH6320
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SPRAGUE
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2824
|
, 2824
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0075 mA
|
0.0075 mA
|
Manufacturer Series |
T95
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR, 7 INCH
|
TR, Embossed Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
2824
|
2824
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR |
|
350 mΩ
|
Height |
|
3.5 mm
|
Length |
|
7.2 mm
|
Package Style |
|
SMT
|
Reference Standard |
|
MIL-PRF-55365/8
|
Ripple Current |
|
386 mA
|
Width |
|
6 mm
|
|
|
|
Compare T95R156K050EZSS with alternatives
Compare T428P156K050AH6320 with alternatives