T95R156K050EABS vs T95R156K050LZSL feature comparison

T95R156K050EABS Vishay Intertechnologies

Buy Now Datasheet

T95R156K050LZSL Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SPRAGUE
Package Description CHIP , 2824
Reach Compliance Code compliant compliant
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ
Height 3.5 mm
JESD-609 Code e0 e0
Leakage Current 0.0075 mA 0.0075 mA
Length 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2824 2824
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 6 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.21.00.50
Manufacturer Series T95

Compare T95R156K050EABS with alternatives

Compare T95R156K050LZSL with alternatives