T95D477K6R3LSAS vs B45198R1477K409 feature comparison

T95D477K6R3LSAS Vishay Sprague

Buy Now Datasheet

B45198R1477K409 KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR IS MEASURED AT 100 KHZ
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
130 mΩ 150 mΩ
2.8 mm 2.8 mm
e0 e4
0.0282 mA 0.03 mA
7.4 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
2917 2917
YES YES
0.1 0.15
Tin/Lead (Sn/Pb) Gold (Au)
WRAPAROUND J BEND
4.3 mm 4.3 mm
2 1
B45198R1477K409
900 mA
B45-SPEEDPOWER

Compare T95D477K6R3LSAS with alternatives

Compare B45198R1477K409 with alternatives