T95D477K6R3EZSS vs T95D477K6R3LZAS feature comparison

T95D477K6R3EZSS Vishay Intertechnologies

Buy Now Datasheet

T95D477K6R3LZAS Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SPRAGUE
Package Description , 2917 , 3017
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 130 mΩ
Height 2.8 mm
JESD-609 Code e0 e0
Leakage Current 0.0282 mA 0.0282 mA
Length 7.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 3017
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 4.3 mm
Base Number Matches 2 2
Manufacturer Series T95
Package Shape RECTANGULAR PACKAGE

Compare T95D477K6R3EZSS with alternatives

Compare T95D477K6R3LZAS with alternatives