T95D477K6R3ESAL vs TR3D477K6R3V0200 feature comparison

T95D477K6R3ESAL Vishay Intertechnologies

Buy Now Datasheet

TR3D477K6R3V0200 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 2917
Reach Compliance Code compliant unknown
Factory Lead Time 15 Weeks 13 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 60 mΩ 200 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e3
Leakage Current 0.0282 mA 0.0296 mA
Length 7.4 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.14
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Ripple Current 348 mA

Compare T95D477K6R3ESAL with alternatives

Compare TR3D477K6R3V0200 with alternatives