T95D477K6R3CSAL vs T495D477K006ATE1007280 feature comparison

T95D477K6R3CSAL Vishay Sprague

Buy Now Datasheet

T495D477K006ATE1007280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 60 mΩ 100 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.0282 mA 0.0296 mA
Length 7.4 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.12
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
Ripple Current 196 mA

Compare T95D477K6R3CSAL with alternatives

Compare T495D477K006ATE1007280 with alternatives