T95D157K010HZBL vs T496D157K010AK62107280 feature comparison

T95D157K010HZBL Vishay Intertechnologies

Buy Now Datasheet

T496D157K010AK62107280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ 700 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Leakage Current 0.015 mA 0.015 mA
Length 7.4 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
Ripple Current 185.2 mA

Compare T95D157K010HZBL with alternatives

Compare T496D157K010AK62107280 with alternatives