T95D157K010CZSL vs T493D157K010BB61307640 feature comparison

T95D157K010CZSL Vishay Intertechnologies

Buy Now Datasheet

T493D157K010BB61307640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ 80 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e4
Leakage Current 0.015 mA 0.015 mA
Length 7.4 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN OVER NICKEL Gold (Au)
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
Ripple Current 547.6 mA

Compare T95D157K010CZSL with alternatives

Compare T493D157K010BB61307640 with alternatives