T95D107K016LSSS vs T540D107K016AT65107610 feature comparison

T95D107K016LSSS Vishay Sprague

Buy Now Datasheet

T540D107K016AT65107610 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 140 mΩ 50 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e3
Leakage Current 0.016 mA 0.16 mA
Length 7.4 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.1
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Ripple Current 530.25 mA

Compare T95D107K016LSSS with alternatives

Compare T540D107K016AT65107610 with alternatives