T95D107K016HSSS vs T493D107K016BT6310 feature comparison

T95D107K016HSSS Vishay Sprague

Buy Now Datasheet

T493D107K016BT6310 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR IS MEASURED AT 100 KHZ
100 µF 100 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
140 mΩ 700 mΩ
2.8 mm 2.8 mm
e3 e3
0.016 mA 0.016 mA
7.4 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
16 V 16 V
2917 2917
YES YES
0.08 0.08
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND J BEND
4.3 mm 4.3 mm
2 1
185.2 mA

Compare T95D107K016HSSS with alternatives

Compare T493D107K016BT6310 with alternatives