T95D107K016CSBL vs B45197A3107K409 feature comparison

T95D107K016CSBL Vishay Intertechnologies

Buy Now Datasheet

B45197A3107K409 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EPCOS AG
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 80 mΩ
Height 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.016 mA 0.016 mA
Length 7.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Manufacturer Series B45197A

Compare T95D107K016CSBL with alternatives

Compare B45197A3107K409 with alternatives