T90S1D12-110
vs
1-1393209-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
24.1 mm
|
24.1 mm
|
Body Height |
16.9 mm
|
16.9 mm
|
Body Length or Diameter |
30.5 mm
|
30.5 mm
|
Coil Current(DC)-Max |
0.008 A
|
0.008 A
|
Coil Operate Voltage(DC) |
82.5 V
|
82.5 V
|
Coil Power |
900 mW
|
900 mW
|
Coil Release Voltage(DC) |
11 V
|
11 V
|
Coil Resistance |
13450 Ω
|
13450 Ω
|
Coil Voltage(DC)-Max |
110 V
|
110 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
30A@12VAC
|
30A@12VAC
|
Contact Current(AC)-Max |
30 A
|
30 A
|
Contact Current(DC)-Max |
30 A
|
30 A
|
Contact (DC) Max Rating R Load |
30A@5VDC
|
30A@5VDC
|
Contact Voltage(AC)-Max |
12 V
|
12 V
|
Contact Voltage(DC)-Max |
5 V
|
5 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Physical Dimension |
30.5mm x 24.1mm x 16.9mm
|
30.5mm x 24.1mm x 16.9mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
15 ms
|
15 ms
|
Sealing |
IMMERSION CLEANABLE CASE
|
IMMERSION CLEANABLE CASE
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|