T89C51CC02CA-SISIM vs AT89C51CC02CA-SISUM feature comparison

T89C51CC02CA-SISIM Atmel Corporation

Buy Now Datasheet

AT89C51CC02CA-SISUM Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 5.5V SUPPLY ALSO OPERATES AT 5.5V SUPPLY
Address Bus Width
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 2
Number of I/O Lines 20 20
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 4.57 mm 4.57 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.505 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Supply Current-Max 31 mA