T86E337M004NAAL vs T493X337M004CH631A7280 feature comparison

T86E337M004NAAL Vishay Intertechnologies

Buy Now Datasheet

T493X337M004CH631A7280 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ 500 mΩ
Height 4 mm 4 mm
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Leakage Current 0.0132 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 229.6 mA
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn90Pb10)

Compare T86E337M004NAAL with alternatives

Compare T493X337M004CH631A7280 with alternatives