T86E336M020KSBL
vs
T496X336M020CC631B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2015-12-17
2024-01-23
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
400 mΩ
900 mΩ
Height
4 mm
4 mm
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
JESD-609 Code
e0
Leakage Current
0.0066 mA
Ripple Current
171.2 mA
Tan Delta
0.06
Terminal Finish
TIN LEAD
Compare T86E336M020KSBL with alternatives
Compare T496X336M020CC631B with alternatives