T86E227M010MZSS vs T496X227M010CC642A7610 feature comparison

T86E227M010MZSS Vishay Intertechnologies

Buy Now Datasheet

T496X227M010CC642A7610 KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
220 µF 220 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 300 mΩ
4 mm 4 mm
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
2917 2917
YES YES
J BEND J BEND
4.3 mm 4.3 mm
1 1
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.022 mA
296.8 mA
0.08

Compare T86E227M010MZSS with alternatives

Compare T496X227M010CC642A7610 with alternatives