T86E227K010NASL
vs
T496X227K010CT64107640
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2916
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
300 mΩ
500 mΩ
Height
4 mm
4 mm
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
JESD-609 Code
e3
Leakage Current
0.022 mA
Ripple Current
229.6 mA
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare T86E227K010NASL with alternatives
Compare T496X227K010CT64107640 with alternatives