T86E226K025KBAL
vs
T496X226K025ATE400C-7280
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
350 mΩ
|
400 mΩ
|
Height |
4 mm
|
4 mm
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
T496(25V,KTOL)
|
Series |
|
T496(25 V,K TOL)
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare T86E226K025KBAL with alternatives
Compare T496X226K025ATE400C-7280 with alternatives