T86D107K010UASL vs T496D107K010BC6210 feature comparison

T86D107K010UASL Vishay Intertechnologies

Buy Now Datasheet

T496D107K010BC6210 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ 700 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Leakage Current 0.01 mA
Ripple Current 185.2 mA
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)

Compare T86D107K010UASL with alternatives

Compare T496D107K010BC6210 with alternatives