T83E106M050UBBL vs T493X106M050BC63107280 feature comparison

T83E106M050UBBL Vishay Intertechnologies

Buy Now Datasheet

T493X106M050BC63107280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 550 mΩ 700 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Leakage Current 0.005 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 194 mA
Tan Delta 0.06

Compare T83E106M050UBBL with alternatives

Compare T493X106M050BC63107280 with alternatives