T83E106M050LSBS vs T493X106M050AK6422 feature comparison

T83E106M050LSBS Vishay Sprague

Buy Now Datasheet

T493X106M050AK6422 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 800 mΩ 400 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e0
Leakage Current 0.005 mA 0.005 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T83E106M050LSBS with alternatives

Compare T493X106M050AK6422 with alternatives