T83D227M6R3UBSL vs T491D227M006AS feature comparison

T83D227M6R3UBSL Vishay Intertechnologies

Buy Now Datasheet

T491D227M006AS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Custom Capabilities 13" Reels Available on Special Request
Leakage Current 0.0132 mA
Manufacturer Series T491
Package Shape RECTANGULAR PACKAGE
Series T491(6V)
Tan Delta 0.08
Temperature Coefficient 10ppm/Cel ppm/°C

Compare T83D227M6R3UBSL with alternatives