T83B106M025UAAL
vs
TAJB106M025SNJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1300 mΩ
2500 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e3
e3
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
1411
1210
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.0025 mA
Package Shape
RECTANGULAR PACKAGE
Ripple Current
74 mA
Tan Delta
0.06
Compare T83B106M025UAAL with alternatives
Compare TAJB106M025SNJ with alternatives