T821110A1S100CEU
vs
PEG10DS-TBR
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AMPHENOL CORP
|
CRANE CONNECTORS
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Amphenol
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
TIN LEAD (100) OVER NICKEL (50)
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.198 inch
|
Body Depth |
|
0.098 inch
|
Body Length |
|
0.5 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
2100VAC V
|
Insulation Resistance |
|
50000000000 Ω
|
Insulator Color |
|
WHITE
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
100u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.125 inch
|
|
|
|
Compare T821110A1S100CEU with alternatives
Compare PEG10DS-TBR with alternatives