T812036A101CEU
vs
E842-812-3623-618H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD (15)
Contact Finish Termination
TIN OVER NICKEL
BRIGHT PURE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS/PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
JESD-609 Code
e3
e3
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
36
36
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare T812036A101CEU with alternatives
Compare E842-812-3623-618H with alternatives