T74LS540B1 vs CD74HCT533E feature comparison

T74LS540B1 STMicroelectronics

Buy Now Datasheet

CD74HCT533E Intersil Corporation

Buy Now Datasheet
No No
Active Obsolete
STMICROELECTRONICS INTERSIL CORP
DIP
DIP, DIP20,.3 DIP, DIP20,.3
20
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE
ENABLE LOW
LS HCT
R-PDIP-T20 R-PDIP-T20
e0 e0
45 pF 50 pF
BUS DRIVER BUS DRIVER
0.008 A 0.006 A
8 8
1 1
2 2
20 20
70 °C 125 °C
-55 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP20,.3 DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
45 mA
15 ns 51 ns
15 ns 57 ns
Not Qualified Not Qualified
3.93 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
TTL CMOS
COMMERCIAL MILITARY
TIN LEAD Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm
1 6

Compare T74LS540B1 with alternatives

Compare CD74HCT533E with alternatives