T74LS352M1
vs
AM2922LCB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
SOIC
|
QLCC
|
Package Description |
SOP,
|
QCCN,
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
S
|
JESD-30 Code |
R-PDSO-G16
|
S-CQCC-N20
|
Length |
9.9 mm
|
8.89 mm
|
Load Capacitance (CL) |
15 pF
|
50 pF
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
2
|
1
|
Number of Inputs |
4
|
8
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
INVERTED
|
CONFIGURABLE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
10 mA
|
148 mA
|
Propagation Delay (tpd) |
38 ns
|
35 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.54 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
LCC20,.35SQ
|
|
|
|
Compare T74LS352M1 with alternatives
Compare AM2922LCB with alternatives