T74LS164D1 vs SNJ54LS164J feature comparison

T74LS164D1 STMicroelectronics

Buy Now Datasheet

SNJ54LS164J Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family LS LS
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 25000000 Hz 25000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 27 mA 27 mA
Propagation Delay (tpd) 32 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Additional Feature GATED SERIAL INPUTS (A AND B)
Length 19.56 mm
Max I(ol) 0.008 A
Packing Method TUBE
Prop. Delay@Nom-Sup 32 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535

Compare T74LS164D1 with alternatives

Compare SNJ54LS164J with alternatives