T7241A vs PCA873F/CG/HPAS feature comparison

T7241A LSI Corporation

Buy Now Datasheet

PCA873F/CG/HPAS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC MICROSEMI CORP
Package Description ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 S-PQCC-J28
Number of Functions 1
Number of Terminals 84 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 4
Rohs Code No
Part Package Code QLCC
Pin Count 28
Data Rate 155520 Mbps
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm

Compare T7241A with alternatives