T7241A vs NQ83C94 feature comparison

T7241A LSI Corporation

Buy Now Datasheet

NQ83C94 LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC SEEQ TECHNOLOGY INC
Package Description , QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 S-PQCC-J28
Number of Functions 1 1
Number of Terminals 84 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Data Rate 10000 Mbps
JESD-609 Code e0
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Supply Current-Max 50 mA
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare T7241A with alternatives

Compare NQ83C94 with alternatives