T7241A
vs
ML6694CH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LUCENT TECHNOLOGIES INC
|
MICRO LINEAR CORP
|
Package Description |
,
|
TQFP, TQFP44,.47SQ,32
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-J84
|
S-PQFP-G44
|
Number of Functions |
1
|
1
|
Number of Terminals |
84
|
44
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Pin Count |
|
44
|
Data Rate |
|
100000 Mbps
|
JESD-609 Code |
|
e0
|
Length |
|
10 mm
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Code |
|
TQFP
|
Package Equivalence Code |
|
TQFP44,.47SQ,32
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max |
|
260 mA
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
10 mm
|
|
|
|
Compare T7241A with alternatives
Compare ML6694CH with alternatives