T7241A
vs
MAR-90-6MC4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LUCENT TECHNOLOGIES INC
|
DATA DELAY DEVICES INC
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-J84
|
R-XDSO-G24
|
Number of Functions |
1
|
1
|
Number of Terminals |
84
|
24
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
32.512 mm
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Code |
|
SOP
|
Seated Height-Max |
|
7.112 mm
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare T7241A with alternatives
Compare MAR-90-6MC4 with alternatives