T7241A vs PCA873F/CG/HPAS feature comparison

T7241A LSI Corporation

Buy Now Datasheet

PCA873F/CG/HPAS Plessey Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC GEC PLESSEY SEMICONDUCTORS
Package Description , QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-J84 S-PQCC-J28
Number of Functions 1 1
Number of Terminals 84 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 3 1
Rohs Code No
Data Rate 155520 Mbps
JESD-609 Code e0
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare T7241A with alternatives

Compare PCA873F/CG/HPAS with alternatives