T7241A vs MLX80001KLQD feature comparison

T7241A LSI Corporation

Buy Now Datasheet

MLX80001KLQD Melexis Microelectronic Integrated Systems

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC MELEXIS N V
Package Description , HVQCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 R-XQCC-N20
Number of Functions 1 1
Number of Terminals 84 20
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form J BEND NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 3 1
Rohs Code Yes
Part Package Code QFN
Pin Count 20
JESD-609 Code e3
Length 5 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Code HVQCCN
Seated Height-Max 1 mm
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Pitch 0.65 mm
Width 5 mm

Compare T7241A with alternatives

Compare MLX80001KLQD with alternatives