T7-131D5
vs
T7-131D1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
28 deg
|
28 deg
|
Actuator Length |
0.66 inch
|
0.66 inch
|
Actuator Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Actuator Type |
BAT HANDLE TYPE
|
BAT HANDLE TYPE
|
Body Breadth |
21.84 mm
|
21.84 mm
|
Body Height |
22.09 mm
|
22.09 mm
|
Body Length or Diameter |
27.94 mm
|
27.94 mm
|
Bushing Length |
0.47 inch
|
0.47 inch
|
Bushing Type |
15/32-32
|
15/32-32
|
Contact (AC) Max Power Rating R Load |
0.5HP@115VAC
|
0.5HP@115VAC
|
Contact (AC) Max Rating I Load |
10A@115VAC
|
10A@115VAC
|
Contact (AC) Max Rating R Load |
16A@115VAC
|
16A@115VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Current(DC)-Max |
16 A
|
16 A
|
Contact (DC) Max Rating R Load |
16A@28VDC
|
16A@28VDC
|
Contact Function |
(ON)-ON
|
(ON)-ON
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VRMS V
|
1050VRMS V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
IP68S
|
IP68S
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.4 inch
|
0.4 inch
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
6
|
6
|
Additional Feature |
|
STANDARD, SUBMERSIBLE
|
|
|
|
Compare T7-131D5 with alternatives
Compare T7-131D1 with alternatives