T6411D vs 2N5445 feature comparison

T6411D Motorola Mobility LLC

Buy Now Datasheet

2N5445 General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC GENERAL ELECTRIC SOLID STATE
Package Description POST/STUD MOUNT, O-MUPM-D2
Pin Count 2
Manufacturer Package Code CASE 263-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 60 mA
JESD-30 Code O-MUPM-D2
Leakage Current-Max 4 mA
Number of Elements 1
Number of Terminals 2
On-State Voltage-Max 2.5 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 30 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Trigger Device Type TRIAC
Base Number Matches 6 8

Compare T6411D with alternatives