T6410M
vs
NTE5697
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
NTE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
80 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Holding Current-Max
60 mA
60 mA
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Leakage Current-Max
4 mA
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
40 A
40 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Rohs Code
Yes
Package Description
POST/STUD MOUNT, O-MUPM-D2
Samacsys Manufacturer
NTE ELECTRONICS
JEDEC-95 Code
TO-48
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare T6410M with alternatives
Compare NTE5697 with alternatives