T630-600W vs SM6JZ47A feature comparison

T630-600W STMicroelectronics

Buy Now Datasheet

SM6JZ47A Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code TO-220AB
Package Description PLASTIC, ISOWATT220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 20 V/us 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 300 V/us
DC Gate Trigger Current-Max 30 mA 20 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.01 mA 0.02 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SNUBBERLESS TRIAC TRIAC
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Repetitive Peak Off-state Leakage Current-Max 20 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare T630-600W with alternatives

Compare SM6JZ47A with alternatives