T5V45FX
vs
T10W80HFX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
SFM
TO-3P
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
5 A
10 A
Collector-Emitter Voltage-Max
450 V
800 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
8
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
2
2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
240
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
50 W
150 W
Power Dissipation-Max (Abs)
50 W
150 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
8 MHz
Turn-off Time-Max (toff)
2200 ns
3800 ns
Turn-on Time-Max (ton)
500 ns
500 ns
VCEsat-Max
1 V
1 V
Base Number Matches
1
1
Compare T5V45FX with alternatives
Compare T10W80HFX with alternatives