T57426111%LF vs RWR74S2611FT feature comparison

T57426111%LF TT Electronics Resistors

Buy Now Datasheet

RWR74S2611FT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction All-Welded Cylindrical
Lead Diameter 1 mm 1 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.9 mm 7.9 mm
Package Length 22.2 mm 22.2 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 5 W 5 W
Resistance 2610 Ω 2610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 685.5 V 685.5 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE
Reference Standard MIL-PRF-39007

Compare T57426111%LF with alternatives

Compare RWR74S2611FT with alternatives