T57418000.1%LF vs RW74U1800B feature comparison

T57418000.1%LF TT Electronics Resistors

Buy Now Datasheet

RW74U1800B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Construction All-Welded Cylindrical
Lead Diameter 1 mm 1 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.9 mm 7.9 mm
Package Length 22.2 mm 22.2 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 5 W 5 W
Resistance 180 Ω 180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 685.5 V 685.5 V
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8533.21.00.80
Package Shape CYLINDRICAL PACKAGE
Reference Standard MIL-R-26

Compare T57418000.1%LF with alternatives

Compare RW74U1800B with alternatives