T56D157M6R3CZB025 vs T540D157M006DH86057280 feature comparison

T56D157M6R3CZB025 Vishay Intertechnologies

Buy Now Datasheet

T540D157M006DH86057280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP ,
Reach Compliance Code unknown compliant
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 25 mΩ 40 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e0
Leakage Current 0.0945 mA 0.095 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 750 mA 593 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare T56D157M6R3CZB025 with alternatives

Compare T540D157M006DH86057280 with alternatives