T56D107M010CSB040 vs T543D107M010AHS0807640 feature comparison

T56D107M010CSB040 Vishay Intertechnologies

Buy Now Datasheet

T543D107M010AHS0807640 KEMET Corporation

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
CHIP , 2917
unknown compliant
ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
100 µF 100 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
40 mΩ 80 mΩ
2.8 mm 2.8 mm
e4 e0
0.1 mA 0.1 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
592.5 mA 419.25 mA
2917 2917
YES YES
0.1 0.1
NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1
EAR99
8532.21.00.50

Compare T56D107M010CSB040 with alternatives

Compare T543D107M010AHS0807640 with alternatives