T56B476M010CSA070 vs T543B476M010AHS0707280 feature comparison

T56B476M010CSA070 Vishay Intertechnologies

Buy Now Datasheet

T543B476M010AHS0707280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 1411
Reach Compliance Code unknown not_compliant
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 70 mΩ 70 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e0
Leakage Current 0.047 mA 0.047 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 544 mA 336.75 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare T56B476M010CSA070 with alternatives

Compare T543B476M010AHS0707280 with alternatives