T55D477M6R3C0015 vs T543D477M006ATW0257640 feature comparison

T55D477M6R3C0015 Vishay Sprague

Buy Now Datasheet

T543D477M006ATW0257640 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 25 mΩ
Height 2.8 mm
JESD-609 Code e3
Leakage Current 0.296 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 750 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Compare T543D477M006ATW0257640 with alternatives