T55D477M004C0008 vs T541D477M004AH6710WAFL feature comparison

T55D477M004C0008 Vishay Intertechnologies

Buy Now Datasheet

T541D477M004AH6710WAFL KEMET Corporation

Buy Now Datasheet
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2917 ,
unknown compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
21 Weeks
Vishay
ESR IS MEASURED AT 100 KHZ
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
8 mΩ 10 mΩ
2.8 mm 2.8 mm
e4 e0
0.188 mA 0.188 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 7 Inch WAFFLE PACK
POLARIZED POLARIZED
20% 20%
4 V 4 V
1325 mA 1262.5 mA
2917 2917
YES YES
0.1 0.1
Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T55D477M004C0008 with alternatives

Compare T541D477M004AH6710WAFL with alternatives