T55D337M010C0035 vs T55D337M010C0018 feature comparison

T55D337M010C0035 Vishay Intertechnologies

Buy Now Datasheet

T55D337M010C0018 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 21 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 35 mΩ
Height 2.8 mm
JESD-609 Code e4
Leakage Current 0.33 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 1012 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape J BEND
Width 4.3 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare T55D337M010C0035 with alternatives